
P4SMA27CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-P4SMA27CA-E3/5ATR-ND - Tape & Reel (TR) 112-P4SMA27CA-E3/5ACT-ND - Cut Tape (CT) 112-P4SMA27CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA-E3/5A |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA27CA | Littelfuse Inc. | 14 999 | P4SMA27CACT-ND | € 0,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 100 | € 0,18770 | € 18,77 |
| 500 | € 0,14110 | € 70,55 |
| 1 000 | € 0,12604 | € 126,04 |
| 2 000 | € 0,11335 | € 226,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,09443 | € 708,23 |
| 15 000 | € 0,08673 | € 1 300,95 |
| 22 500 | € 0,08281 | € 1 863,22 |
| 37 500 | € 0,07841 | € 2 940,37 |
| 52 500 | € 0,07580 | € 3 979,50 |
| 75 000 | € 0,07327 | € 5 495,25 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

