Direct

P4KE6.8C-E3/54 | |
|---|---|
DigiKey Part Number | P4KE6.8C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8C-E3/54 |
Description | TVS DIODE 5.5VWM 10.8V DO204AL |
Customer Reference | |
Detailed Description | 10.8V Clamp 37A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 37A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.12V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE6.8CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE6.8CA-E3/54-ND | € 0,23206 | Direct |


