Direct
Similar
Similar
Similar

P4KE6.8CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE6.8CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8CA-E3/54 |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE6.8CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE6.8CAHE3/54-ND | € 0,28965 | Direct |
| P4KE6.8CA | Littelfuse Inc. | 3 763 | F6617CT-ND | € 0,63000 | Direct |
| BZW04-5V8B | STMicroelectronics | 91 | 497-12758-1-ND | € 0,55000 | Similar |
| P4KE6.8CA-B | Littelfuse Inc. | 0 | P4KE6.8CA-B-ND | € 0,17450 | Similar |
| P4KE6.8CA-G | Comchip Technology | 0 | P4KE6.8CA-G-ND | € 0,10296 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,23206 | € 1 276,33 |
| Unit Price without VAT: | € 0,23206 |
|---|---|
| Unit Price with VAT: | € 0,28311 |






