Direct
Similar
Similar

P4KE300CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE300CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE300CA-E3/54 |
Description | TVS DIODE 256VWM 414VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-256B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-256B-E3/54-ND | € 0,37040 | Direct |
| P4KE300CA | Littelfuse Inc. | 1 326 | P4KE300CACT-ND | € 0,71000 | Direct |
| P4KE300CA-B | Littelfuse Inc. | 0 | P4KE300CA-B-ND | € 0,24674 | Similar |
| P4KE300CA-G | Comchip Technology | 0 | P4KE300CA-G-ND | € 0,16256 | Similar |
| P6KE300CA | Taiwan Semiconductor Corporation | 2 115 | P6KE300CAFSCT-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,37040 | € 2 037,20 |
| Unit Price without VAT: | € 0,37040 |
|---|---|
| Unit Price with VAT: | € 0,45189 |






