
P4KE300CA | |
|---|---|
DigiKey Part Number | P4KE300CATR-ND - Tape & Reel (TR) P4KE300CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE300CA |
Description | TVS DIODE 256VWM 414VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE300CA Models |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44400 | € 4,44 |
| 100 | € 0,28900 | € 28,90 |
| 500 | € 0,22206 | € 111,03 |
| 1 000 | € 0,20050 | € 200,50 |
| 2 000 | € 0,18235 | € 364,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19044 | € 952,20 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

