Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5245B-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5245B-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-HE3_A-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 16 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5245B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 13 300 | 112-MMSZ5245B-HE3_A-08CT-ND | € 0,35000 | Parametric Equivalent |
| MMSZ5245C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5245C-HE3_A-08TR-ND | € 0,05882 | Parametric Equivalent |
| MMSZ5245C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5245C-HE3_A-18TR-ND | € 0,06196 | Parametric Equivalent |
| AMMSZ5245B-HF | Comchip Technology | 0 | 641-AMMSZ5245B-HFTR-ND | € 0,05982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05758 | € 575,80 |
| 20 000 | € 0,05340 | € 1 068,00 |
| Unit Price without VAT: | € 0,05758 |
|---|---|
| Unit Price with VAT: | € 0,07025 |



