


MMSZ5245B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5245B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5245B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5245B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-HE3_A-08 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 16 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21200 | € 2,12 |
| 100 | € 0,13320 | € 13,32 |
| 500 | € 0,09898 | € 49,49 |
| 1 000 | € 0,08791 | € 87,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07381 | € 221,43 |
| 6 000 | € 0,06670 | € 400,20 |
| 9 000 | € 0,06307 | € 567,63 |
| 15 000 | € 0,05900 | € 885,00 |
| 21 000 | € 0,05658 | € 1 188,18 |
| 30 000 | € 0,05423 | € 1 626,90 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

