


MMSZ5245B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5245B-HE3-18GITR-ND - Tape & Reel (TR) MMSZ5245B-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-HE3-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5245B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5245B-HE3_A-18TR-ND | € 0,05758 | MFR Recommended |
| MMSZ5245B-7-F | Diodes Incorporated | 14 175 | MMSZ5245B-FDICT-ND | € 0,17000 | Direct |
| BZT52C15S-7-F | Diodes Incorporated | 0 | BZT52C15S-FDICT-ND | € 0,21000 | Similar |
| CMHZ5245B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5245BTRPBFREECT-ND | € 0,46000 | Similar |
| DDZ15-7 | Diodes Incorporated | 6 788 | DDZ15-7DICT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13200 | € 1,32 |
| 100 | € 0,08180 | € 8,18 |
| 500 | € 0,05986 | € 29,93 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

