MFR Recommended

GBL08-M3/51 | |
|---|---|
DigiKey Part Number | GBL08-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBL08-M3/51 |
Description | BRIDGE RECT 1PHASE 800V 4A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL08E-E3/A | Vishay General Semiconductor - Diodes Division | 2 311 | 112-GBL08E-E3/A-ND | € 2,18000 | MFR Recommended |
| GBU408-G | Comchip Technology | 0 | GBU408-G-ND | € 0,59630 | Similar |
| GBU608-G | Comchip Technology | 0 | GBU608-G-ND | € 0,63480 | Similar |
| GBU808-G | Comchip Technology | 0 | GBU808-G-ND | € 0,69545 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,60920 | € 1 462,08 |
| Unit Price without VAT: | € 0,60920 |
|---|---|
| Unit Price with VAT: | € 0,74322 |



