
GBL08E-E3/A | |
|---|---|
DigiKey Part Number | 112-GBL08E-E3/A-ND |
Manufacturer | |
Manufacturer Product Number | GBL08E-E3/A |
Description | BRIDGE RECT 1PHASE 800V 2.6A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 2.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,40100 | € 14,01 |
| 400 | € 0,78670 | € 314,68 |
| 800 | € 0,72186 | € 577,49 |
| 1 200 | € 0,68883 | € 826,60 |
| 2 000 | € 0,65172 | € 1 303,44 |
| 5 200 | € 0,59385 | € 3 088,02 |
| 10 000 | € 0,56572 | € 5 657,20 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

