Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C4V3-TAP

DigiKey Part Number
BZX85C4V3-TAPGICT-ND - Cut Tape (CT)
BZX85C4V3-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C4V3-TAP
Description
DIODE ZENER 4.3V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV85-C4V3,113Rochester Electronics, LLC30 0002156-BZV85-C4V3,113-954-ND€ 0,09349Parametric Equivalent
In-Stock: 24 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40600€ 4,06
100€ 0,26140€ 26,14
500€ 0,19878€ 99,39
1 000€ 0,17857€ 178,57
2 000€ 0,16156€ 323,12
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,14312€ 715,60
10 000€ 0,13173€ 1 317,30
15 000€ 0,12592€ 1 888,80
25 000€ 0,11940€ 2 985,00
35 000€ 0,11554€ 4 043,90
50 000€ 0,11178€ 5 589,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300