
BZX85C3V9-TAP | |
|---|---|
DigiKey Part Number | BZX85C3V9-TAPGICT-ND - Cut Tape (CT) BZX85C3V9-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V9-TAP |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B3V9-TAP | Vishay General Semiconductor - Diodes Division | 24 485 | 112-BZX85B3V9-TAPCT-ND | € 0,31000 | Parametric Equivalent |
| BZX85C3V9-TR | Vishay General Semiconductor - Diodes Division | 10 389 | 112-BZX85C3V9-TRCT-ND | € 0,66000 | Parametric Equivalent |
| 1N4730A,113 | Nexperia USA Inc. | 475 | 1727-4687-1-ND | € 0,25000 | Similar |
| 1N748A | Microchip Technology | 409 | 1N748AMS-ND | € 1,73000 | Similar |
| BZV85-C3V9,113 | Rochester Electronics, LLC | 75 000 | 2156-BZV85-C3V9,113-954-ND | € 0,09349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40600 | € 4,06 |
| 100 | € 0,26140 | € 26,14 |
| 500 | € 0,19878 | € 99,39 |
| 1 000 | € 0,17857 | € 178,57 |
| 2 000 | € 0,16156 | € 323,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14312 | € 715,60 |
| 10 000 | € 0,13173 | € 1 317,30 |
| 15 000 | € 0,12592 | € 1 888,80 |
| 25 000 | € 0,11940 | € 2 985,00 |
| 35 000 | € 0,11554 | € 4 043,90 |
| 50 000 | € 0,11178 | € 5 589,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |


