Direct
Direct
Similar
Similar
Similar

BZX584C8V2-V-G-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C8V2-V-G-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C8V2-V-G-08 |
Description | DIODE ZENER 8.2V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C8V2-G3-08 | Vishay General Semiconductor - Diodes Division | 2 665 | 112-BZX584C8V2-G3-08CT-ND | € 0,28000 | Direct |
| BZT52C8V2T-7 | Diodes Incorporated | 10 107 | BZT52C8V2T-7DICT-ND | € 0,21000 | Direct |
| CZRU52C8V2 | Comchip Technology | 12 531 | 641-1034-1-ND | € 0,28000 | Similar |
| CZRUR52C8V2 | Comchip Technology | 0 | CZRUR52C8V2-ND | € 0,05573 | Similar |
| DDZ9694T-7 | Diodes Incorporated | 1 427 | DDZ9694T-7DICT-ND | € 0,36000 | Similar |





