Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C8V2-G3-08

DigiKey Part Number
112-BZX584C8V2-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C8V2-G3-08CT-ND - Cut Tape (CT)
112-BZX584C8V2-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C8V2-G3-08
Description
DIODE ZENER 8.2V 200MW SOD523
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-523
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C8V2-HG3-08Vishay General Semiconductor - Diodes Division3 538112-BZX584C8V2-HG3-08CT-ND€ 0,31000Parametric Equivalent
In-Stock: 2 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,17200€ 1,72
100€ 0,10720€ 10,72
500€ 0,07912€ 39,56
1 000€ 0,07004€ 70,04
2 000€ 0,06238€ 124,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,05047€ 403,76
16 000€ 0,04589€ 734,24
24 000€ 0,04355€ 1 045,20
40 000€ 0,04092€ 1 636,80
56 000€ 0,03937€ 2 204,72
80 000€ 0,03786€ 3 028,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160