MFR Recommended

BZG05C82-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C82-HM3-08GITR-ND - Tape & Reel (TR) BZG05C82-HM3-08GICT-ND - Cut Tape (CT) BZG05C82-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C82-HM3-08 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±6.1% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 62 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C82-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C82-HM3_A-08TR-ND | € 0,66000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,50500 | € 5,05 |
| 100 | € 0,32750 | € 32,75 |
| 500 | € 0,25110 | € 125,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,21393 | € 320,90 |
| 3 000 | € 0,19519 | € 585,57 |
| 4 500 | € 0,18564 | € 835,38 |
| 7 500 | € 0,17491 | € 1 311,83 |
| 10 500 | € 0,16856 | € 1 769,88 |
| 15 000 | € 0,16238 | € 2 435,70 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

