BZG05C82-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,66000
Datasheet
New at DigiKey
Image for BZG05C82-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C82-HM3_A-08

DigiKey Part Number
112-BZG05C82-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C82-HM3_A-08
Description
DIODE ZENER 82V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1.25 W ±6.1% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 62 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.1%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B82-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B82-HM3_A-08TR-ND€ 0,66000Parametric Equivalent
BZG05B82-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B82-HM3_A-18TR-ND€ 0,66000Parametric Equivalent
BZG05B82-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B82-M3_A-08TR-ND€ 0,66000Parametric Equivalent
BZG05B82-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B82-M3_A-18TR-ND€ 0,66000Parametric Equivalent
BZG05C82-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05C82-HM3_A-18TR-ND€ 0,66000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
2€ 0,57000€ 1,14
3€ 0,52333€ 1,57
5€ 0,47200€ 2,36
7€ 0,44143€ 3,09
10€ 0,41100€ 4,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520