Upgrade
Similar
Similar

BZG05C27-E3-TR | |
|---|---|
DigiKey Part Number | BZG05C27-E3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C27-E3-TR |
Description | DIODE ZENER 27V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C27-M3-08 | Vishay General Semiconductor - Diodes Division | 207 | BZG05C27-M3-08GICT-ND | € 0,76000 | Upgrade |
| CMZ5935B TR13 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMZ5935BTR13TIN/LEADTR-ND | € 0,18901 | Similar |
| SZ1SMA5935BT3G | onsemi | 1 818 | SZ1SMA5935BT3GOSCT-ND | € 0,98000 | Similar |




