
BZG05C27-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C27-M3-08GITR-ND - Tape & Reel (TR) BZG05C27-M3-08GICT-ND - Cut Tape (CT) BZG05C27-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C27-M3-08 |
Description | DIODE ZENER 27V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C27-M3-08 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.04% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA27 | Diotec Semiconductor | 6 278 | 4878-Z1SMA27CT-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47700 | € 4,77 |
| 100 | € 0,30840 | € 30,84 |
| 500 | € 0,23594 | € 117,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,20067 | € 301,00 |
| 3 000 | € 0,18289 | € 548,67 |
| 4 500 | € 0,17383 | € 782,24 |
| 7 500 | € 0,16365 | € 1 227,38 |
| 10 500 | € 0,15761 | € 1 654,90 |
| 15 000 | € 0,15175 | € 2 276,25 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

