BZG05B5V6-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,65000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,65000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,65000
Datasheet
New at DigiKey
Zener Diode 5.6 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B5V6-M3_A-18

DigiKey Part Number
112-BZG05B5V6-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B5V6-M3_A-18
Description
DIODE ZENER 5.6V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B5V6-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B5V6-HM3_A-08TR-ND€ 0,65000Parametric Equivalent
BZG05B5V6-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B5V6-HM3_A-18TR-ND€ 0,65000Parametric Equivalent
BZG05B5V6-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B5V6-M3_A-08TR-ND€ 0,65000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
2€ 0,56000€ 1,12
3€ 0,51667€ 1,55
5€ 0,46400€ 2,32
7€ 0,43286€ 3,03
10€ 0,40300€ 4,03
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300