Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B5V6-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B5V6-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B5V6-M3_A-08 |
Description | DIODE ZENER 5.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B5V6-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-HM3_A-08TR-ND | € 0,65000 | Parametric Equivalent |
| BZG05B5V6-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-HM3_A-18TR-ND | € 0,65000 | Parametric Equivalent |
| BZG05B5V6-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-M3_A-18TR-ND | € 0,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 2 | € 0,56000 | € 1,12 |
| 3 | € 0,51667 | € 1,55 |
| 5 | € 0,46400 | € 2,32 |
| 7 | € 0,43286 | € 3,03 |
| 10 | € 0,40400 | € 4,04 |
| 25 | € 0,33680 | € 8,42 |
| 50 | € 0,29520 | € 14,76 |
| 100 | € 0,26020 | € 26,02 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |


