MFR Recommended

BZG04-27-HM3-18 | |
|---|---|
DigiKey Part Number | BZG04-27-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-27-HM3-18 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 5 µA @ 27 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-27-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG04-27-HM3_A-18TR-ND | € 0,93000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,25627 | € 1 537,62 |
| Unit Price without VAT: | € 0,25627 |
|---|---|
| Unit Price with VAT: | € 0,31265 |


