
BZG04-27-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-27-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-27-HM3_A-18 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.2V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 475pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 46.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 2 | € 0,80500 | € 1,61 |
| 3 | € 0,73667 | € 2,21 |
| 5 | € 0,66400 | € 3,32 |
| 7 | € 0,62143 | € 4,35 |
| 10 | € 0,57900 | € 5,79 |
| 25 | € 0,48600 | € 12,15 |
| 50 | € 0,42820 | € 21,41 |
| 100 | € 0,37940 | € 37,94 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

