BZG03C24-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,93000
Datasheet
New at DigiKey
Zener Diode 24 V 3 W ±5.83% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C24-M3_A-08

DigiKey Part Number
112-BZG03C24-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C24-M3_A-08
Description
DIODE ZENER 24V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5.83% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.83%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C24-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C24-HM3_A-08TR-ND€ 0,93000Parametric Equivalent
BZG03C24-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C24-HM3_A-18TR-ND€ 0,93000Parametric Equivalent
BZG03C24-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C24-M3_A-18TR-ND€ 0,93000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
2€ 0,80500€ 1,61
3€ 0,73667€ 2,21
5€ 0,66400€ 3,32
7€ 0,62143€ 4,35
10€ 0,58000€ 5,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,13460