Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C24-HM3_A-08 | |
|---|---|
cms-digikey-product-number | 112-BZG03C24-HM3_A-08TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | BZG03C24-HM3_A-08 |
cms-description | DIODE ZENER 24V 1.25W DO214AC |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 24 V 3 W ±5.83% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
cms-category | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.83% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C24-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C24-HM3_A-18TR-ND | € 0,93000 | Parametric Equivalent |
| BZG03C24-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C24-M3_A-08TR-ND | € 0,93000 | Parametric Equivalent |
| BZG03C24-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C24-M3_A-18TR-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 2 | € 0,80500 | € 1,61 |
| 3 | € 0,73667 | € 2,21 |
| 5 | € 0,66400 | € 3,32 |
| 7 | € 0,62143 | € 4,35 |
| 10 | € 0,58000 | € 5,80 |
| 25 | € 0,48640 | € 12,16 |
| 50 | € 0,42840 | € 21,42 |
| 100 | € 0,37960 | € 37,96 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |


