BYM11-600-E3/97 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 471
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,31478
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,31478
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19 664
Unit Price: € 1,22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 990
Unit Price: € 1,22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,31478

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,25816

Similar


Microchip Technology
In Stock: 0
Unit Price: € 5,29000
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: € 19,00000
Datasheet
Diode 600 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM11-600-E3/97

DigiKey Part Number
BYM11-600-E3/97GITR-ND - Tape & Reel (TR)
BYM11-600-E3/97GICT-ND - Cut Tape (CT)
BYM11-600-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM11-600-E3/97
Description
DIODE STANDARD 600V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-213AB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYM11-600-E3/96Vishay General Semiconductor - Diodes Division12 471BYM11-600-E3/96GICT-ND€ 0,63000Parametric Equivalent
BYM11-600HE3_A/HVishay General Semiconductor - Diodes Division0112-BYM11-600HE3_A/HTR-ND€ 0,31478Parametric Equivalent
BYM11-600HE3_A/IVishay General Semiconductor - Diodes Division0112-BYM11-600HE3_A/ITR-ND€ 0,31478Parametric Equivalent
RGL41J-E3/96Vishay General Semiconductor - Diodes Division19 664RGL41J-E3/96GICT-ND€ 1,22000Parametric Equivalent
RGL41J-E3/97Vishay General Semiconductor - Diodes Division14 990RGL41J-E3/97GICT-ND€ 1,22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,38700€ 3,87
100€ 0,24810€ 24,81
500€ 0,18828€ 94,14
1 000€ 0,16900€ 169,00
2 000€ 0,15275€ 305,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13514€ 675,70
10 000€ 0,12426€ 1 242,60
15 000€ 0,11871€ 1 780,65
25 000€ 0,11248€ 2 812,00
35 000€ 0,10879€ 3 807,65
50 000€ 0,10521€ 5 260,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860