
RGL41J-E3/97 | |
|---|---|
DigiKey Part Number | RGL41J-E3/97GITR-ND - Tape & Reel (TR) RGL41J-E3/97GICT-ND - Cut Tape (CT) RGL41J-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41J-E3/97 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6663US | Microchip Technology | 1 | 1N6663US-ND | € 19,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,77300 | € 7,73 |
| 100 | € 0,51100 | € 51,10 |
| 500 | € 0,39866 | € 199,33 |
| 1 000 | € 0,36249 | € 362,49 |
| 2 000 | € 0,33208 | € 664,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29915 | € 1 495,75 |
| 10 000 | € 0,27882 | € 2 788,20 |
| 15 000 | € 0,26846 | € 4 026,90 |
| 25 000 | € 0,25682 | € 6 420,50 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

