
1.5KE68CAHE3_A/C | |
|---|---|
DigiKey Part Number | 1.5KE68CAHE3/54GITR-ND - Tape & Reel (TR) 1.5KE68CAHE3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CAHE3_A/C |
Description | TVS DIODE 58.1VWM 92VC 1.5KE |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE68CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3 323 | 1.5KE68CA-E3/54GICT-ND | € 1,33000 | Direct |
| 1.5KE75AHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1.5KE75AHE3_B/CTR-ND | € 0,65338 | MFR Recommended |
| 1.5KE68CA | Littelfuse Inc. | 10 132 | 1.5KE68CALFCT-ND | € 0,97000 | Similar |
| 1.5KE68CA | STMicroelectronics | 1 830 | 497-12031-1-ND | € 1,40000 | Similar |
| 1.5KE68CA-B | Littelfuse Inc. | 0 | 1.5KE68CA-B-ND | € 0,81000 | Similar |







