Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE68CA | |
|---|---|
DigiKey Part Number | 1V5KE68CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE68CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE68CA | Taiwan Semiconductor Corporation | 0 | P6KE68CAFSTR-ND | € 0,11652 | Similar |
| 1.5KE62CA | Littelfuse Inc. | 187 | F4114CT-ND | € 0,97000 | Similar |
| 1.5KE68CA | Littelfuse Inc. | 10 132 | 1.5KE68CALFCT-ND | € 0,97000 | Similar |
| 1.5KE68CA | STMicroelectronics | 1 830 | 497-12031-1-ND | € 1,40000 | Similar |
| 1.5KE68CA-B | Littelfuse Inc. | 0 | 1.5KE68CA-B-ND | € 0,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,21587 | € 269,84 |
| 2 500 | € 0,18103 | € 452,57 |
| 3 750 | € 0,17933 | € 672,49 |
| 6 250 | € 0,17827 | € 1 114,19 |
| Unit Price without VAT: | € 0,21587 |
|---|---|
| Unit Price with VAT: | € 0,26336 |









