Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFM1000BFKGNKWS | |
|---|---|
DigiKey Part Number | 909-SFM1000BFKGNKWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM1000BFKGNKWS |
Description | SFM 1% 100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM1000BFEANKWS | Vishay Electro-Films | 0 | 909-SFM1000BFEANKWS-ND | € 10,87760 | Parametric Equivalent |
| SFM1000BFEANSWS | Vishay Electro-Films | 0 | 909-SFM1000BFEANSWS-ND | € 10,98088 | Parametric Equivalent |
| SFM1000BFKANKWS | Vishay Electro-Films | 0 | 909-SFM1000BFKANKWS-ND | € 4,65584 | Parametric Equivalent |
| SFM1000BFKANSWS | Vishay Electro-Films | 0 | 909-SFM1000BFKANSWS-ND | € 4,76436 | Parametric Equivalent |
| SFM1000BFKGGHWS | Vishay Electro-Films | 0 | 909-SFM1000BFKGGHWS-ND | € 5,11064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,50908 | € 1 377,27 |
| Unit Price without VAT: | € 5,50908 |
|---|---|
| Unit Price with VAT: | € 6,72108 |


