SFM1000BFKGNHWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 10,87760
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 10,98088
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 4,65584
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 4,76436
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 5,11064
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 6,51368
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: € 5,50908
Datasheet
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM1000BFKGNHWS

DigiKey Part Number
909-SFM1000BFKGNHWS-ND
Manufacturer
Manufacturer Product Number
SFM1000BFKGNHWS
Description
SFM 1% 100PPM WS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Bonding Mountable, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
0202 (0505 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFM1000BFEANKWSVishay Electro-Films0909-SFM1000BFEANKWS-ND€ 10,87760Parametric Equivalent
SFM1000BFEANSWSVishay Electro-Films0909-SFM1000BFEANSWS-ND€ 10,98088Parametric Equivalent
SFM1000BFKANKWSVishay Electro-Films0909-SFM1000BFKANKWS-ND€ 4,65584Parametric Equivalent
SFM1000BFKANSWSVishay Electro-Films0909-SFM1000BFKANSWS-ND€ 4,76436Parametric Equivalent
SFM1000BFKGGHWSVishay Electro-Films0909-SFM1000BFKGGHWS-ND€ 5,11064Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€ 4,31828€ 1 079,57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,31828
Unit Price with VAT:€ 5,26830