Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR10000BKGHWS | |
|---|---|
DigiKey Part Number | 909-BCR10000BKGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR10000BKGHWS |
Description | BCR 0.1% +/-100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR10000BKAKWS | Vishay Electro-Films | 0 | 909-BCR10000BKAKWS-ND | € 8,84164 | Parametric Equivalent |
| SFM10000BCANHWS | Vishay Electro-Films | 0 | 909-SFM10000BCANHWS-ND | € 6,91704 | Parametric Equivalent |
| SFM10000BCGNKWS | Vishay Electro-Films | 0 | 909-SFM10000BCGNKWS-ND | € 10,45352 | Parametric Equivalent |
| SFM10000BEANHWS | Vishay Electro-Films | 0 | 909-SFM10000BEANHWS-ND | € 11,12544 | Parametric Equivalent |
| SFM10000BEANSWS | Vishay Electro-Films | 0 | 909-SFM10000BEANSWS-ND | € 14,32400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 8,20308 | € 2 050,77 |
| Unit Price without VAT: | € 8,20308 |
|---|---|
| Unit Price with VAT: | € 10,00776 |



