Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFM10000BKANHWS | |
|---|---|
DigiKey Part Number | 909-SFM10000BKANHWS-ND |
Manufacturer | |
Manufacturer Product Number | SFM10000BKANHWS |
Description | SFM 0.1% 100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM10000BCANHWS | Vishay Electro-Films | 0 | 909-SFM10000BCANHWS-ND | € 6,91704 | Parametric Equivalent |
| SFM10000BCGNKWS | Vishay Electro-Films | 0 | 909-SFM10000BCGNKWS-ND | € 10,45352 | Parametric Equivalent |
| SFM10000BEANHWS | Vishay Electro-Films | 0 | 909-SFM10000BEANHWS-ND | € 11,12544 | Parametric Equivalent |
| SFM10000BEANSWS | Vishay Electro-Films | 0 | 909-SFM10000BEANSWS-ND | € 14,32400 | Parametric Equivalent |
| SFM10000BKGNKWS | Vishay Electro-Films | 0 | 909-SFM10000BKGNKWS-ND | € 7,17100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,75352 | € 1 188,38 |
| Unit Price without VAT: | € 4,75352 |
|---|---|
| Unit Price with VAT: | € 5,79929 |


