WSR3R0402FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,81467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,99870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,70403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,90360
Datasheet
40.2 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0402FTA

DigiKey Part Number
WSR3R0402FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR3R0402FTA
Description
RES 0.0402 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.2 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR3R0402DTAVishay Dale0WSR3R0402DTA-ND€ 2,81467Parametric Equivalent
WSR3R0402FBAVishay Dale0WSR3R0402FBA-ND€ 1,99870Parametric Equivalent
WSR3R0402FEAVishay Dale0WSR3R0402FEA-ND€ 0,70403Parametric Equivalent
WSR3R0402FEKVishay Dale0WSR3R0402FEK-ND€ 0,90360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,40806€ 2 112,09
Manufacturers Standard Package
Unit Price without VAT:€ 1,40806
Unit Price with VAT:€ 1,71783