Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR3R0402FEK | |
|---|---|
DigiKey Part Number | WSR3R0402FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR3R0402FEK |
Description | RES 0.0402 OHM 1% 3W 4527 |
Customer Reference | |
Detailed Description | 40.2 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR3R0402DTA | Vishay Dale | 0 | WSR3R0402DTA-ND | € 2,81467 | Parametric Equivalent |
| WSR3R0402FBA | Vishay Dale | 0 | WSR3R0402FBA-ND | € 1,99870 | Parametric Equivalent |
| WSR3R0402FEA | Vishay Dale | 0 | WSR3R0402FEA-ND | € 0,70403 | Parametric Equivalent |
| WSR3R0402FTA | Vishay Dale | 0 | WSR3R0402FTA-ND | € 1,40806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,90360 | € 90,36 |
| Unit Price without VAT: | € 0,90360 |
|---|---|
| Unit Price with VAT: | € 1,10239 |


