125 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R1250FEA

DigiKey Part Number
541-WSL0805R1250FEATR-ND - Tape & Reel (TR)
541-WSL0805R1250FEACT-ND - Cut Tape (CT)
541-WSL0805R1250FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R1250FEA
Description
WSL-0805 .125 1% EA E3
Customer Reference
Detailed Description
125 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R1250FEBVishay Dale1 143541-WSL0805R1250FEBCT-ND€ 1,12000Parametric Equivalent
In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,54400€ 5,44
25€ 0,46440€ 11,61
50€ 0,41500€ 20,75
100€ 0,37280€ 37,28
250€ 0,32648€ 81,62
500€ 0,29756€ 148,78
1 000€ 0,27296€ 272,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,27626€ 1 381,30
10 000€ 0,25942€ 2 594,20
15 000€ 0,25077€ 3 761,55
25 000€ 0,24099€ 6 024,75
35 000€ 0,23517€ 8 230,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260