125 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R1250FEB

DigiKey Part Number
541-WSL0805R1250FEBTR-ND - Tape & Reel (TR)
541-WSL0805R1250FEBCT-ND - Cut Tape (CT)
541-WSL0805R1250FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R1250FEB
Description
RES 125M OHM 1% 1/8W 805
Customer Reference
Detailed Description
125 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,12000€ 1,12
10€ 0,73600€ 7,36
25€ 0,63120€ 15,78
50€ 0,56560€ 28,28
100€ 0,50940€ 50,94
250€ 0,44808€ 112,02
500€ 0,40966€ 204,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,45179€ 451,79
2 000€ 0,41924€ 838,48
3 000€ 0,40251€ 1 207,53
5 000€ 0,38359€ 1 917,95
7 000€ 0,37232€ 2 606,24
10 000€ 0,36131€ 3 613,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,12000
Unit Price with VAT:€ 1,36640