2.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K10BEEN

DigiKey Part Number
541-TNPW06032K10BEENTR-ND - Tape & Reel (TR)
541-TNPW06032K10BEENCT-ND - Cut Tape (CT)
541-TNPW06032K10BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K10BEEN
Description
RES 2.1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K10BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06032K10BEEAVishay Dale3 022541-TNPW06032K10BEEACT-ND€ 0,22000Parametric Equivalent
TNPW06032K10BYEAVishay Dale5 802541-4540-1-ND€ 0,48000Parametric Equivalent
TNPW06032K10BYENVishay Dale1 950541-TNPW06032K10BYENCT-ND€ 0,53000Parametric Equivalent
ERA-3AEB2101VPanasonic Industry47 196P2.1KDBCT-ND€ 0,08000Direct
RG1608P-2101-B-T5Susumu49 554RG16P2.1KBCT-ND€ 0,10000Direct
In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,50100€ 5,01
25€ 0,46480€ 11,62
50€ 0,43900€ 21,95
100€ 0,41540€ 41,54
250€ 0,38720€ 96,80
500€ 0,36818€ 184,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,35108€ 351,08
2 000€ 0,33581€ 671,62
3 000€ 0,32769€ 983,07
5 000€ 0,31826€ 1 591,30
7 000€ 0,31252€ 2 187,64
10 000€ 0,30681€ 3 068,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200