
TNPW06032K10BYEA | |
|---|---|
DigiKey Part Number | 541-4540-2-ND - Tape & Reel (TR) 541-4540-1-ND - Cut Tape (CT) 541-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K10BYEA |
Description | RES 2.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K10BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,37080 | € 9,27 |
| 50 | € 0,35040 | € 17,52 |
| 100 | € 0,33150 | € 33,15 |
| 250 | € 0,30880 | € 77,20 |
| 500 | € 0,29344 | € 146,72 |
| 1 000 | € 0,27958 | € 279,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25294 | € 1 264,70 |
| 10 000 | € 0,24362 | € 2 436,20 |
| 15 000 | € 0,23871 | € 3 580,65 |
| 25 000 | € 0,23304 | € 5 826,00 |
| 35 000 | € 0,22961 | € 8 036,35 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

