Parametric Equivalent
Parametric Equivalent



TNPW040222K1DEED | |
|---|---|
DigiKey Part Number | TNPW040222K1DEED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040222K1DEED |
Description | RES 22.1K OHM 0.5% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040222K1DEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW040222K1BEEP | Vishay Dale | 0 | TNPW040222K1BEEP-ND | € 0,13630 | Parametric Equivalent |
| TNPW040222K1BYED | Vishay Dale | 0 | TNPW040222K1BYED-ND | € 0,19827 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03855 | € 385,50 |
| Unit Price without VAT: | € 0,03855 |
|---|---|
| Unit Price with VAT: | € 0,04703 |


