


TNPW040222K1BYED | |
|---|---|
DigiKey Part Number | TNPW040222K1BYED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040222K1BYED |
Description | RES 22.1K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040222K1BYED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,19827 | € 1 982,70 |
| Unit Price without VAT: | € 0,19827 |
|---|---|
| Unit Price with VAT: | € 0,24189 |

