


TNPU06034K70AYEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K70AYEN00TR-ND - Tape & Reel (TR) 541-TNPU06034K70AYEN00CT-ND - Cut Tape (CT) 541-TNPU06034K70AYEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K70AYEN00 |
Description | TNPU0603 4K7 0.05% T-13 E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06034K70AYEA00 | Vishay Dale | 4 995 | 541-TNPU06034K70AYEA00CT-ND | € 1,24000 | Parametric Equivalent |
| TNPU06034K70AZEN00 | Vishay Dale | 951 | 541-TNPU06034K70AZEN00CT-ND | € 2,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,36900 | € 13,69 |
| 25 | € 1,27080 | € 31,77 |
| 50 | € 1,20280 | € 60,14 |
| 100 | € 1,14050 | € 114,05 |
| 250 | € 1,06704 | € 266,76 |
| 500 | € 1,01796 | € 508,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,97424 | € 974,24 |
| 2 000 | € 0,93550 | € 1 871,00 |
| 3 000 | € 0,91501 | € 2 745,03 |
| 5 000 | € 0,89130 | € 4 456,50 |
| 7 000 | € 0,87690 | € 6 138,30 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 2,01300 |

