
TNPU06034K70AYEA00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K70AYEA00TR-ND - Tape & Reel (TR) 541-TNPU06034K70AYEA00CT-ND - Cut Tape (CT) 541-TNPU06034K70AYEA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K70AYEA00 |
Description | TNPU0603 4K7 0.05% T-13 ET1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06034K70AYEN00 | Vishay Dale | 809 | 541-TNPU06034K70AYEN00CT-ND | € 1,65000 | Parametric Equivalent |
| TNPU06034K70AZEN00 | Vishay Dale | 951 | 541-TNPU06034K70AZEN00CT-ND | € 2,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 1,02700 | € 10,27 |
| 25 | € 0,95240 | € 23,81 |
| 50 | € 0,90100 | € 45,05 |
| 100 | € 0,85380 | € 85,38 |
| 250 | € 0,79792 | € 199,48 |
| 500 | € 0,76046 | € 380,23 |
| 1 000 | € 0,72700 | € 727,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,66336 | € 3 316,80 |
| 10 000 | € 0,64130 | € 6 413,00 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

