RWR89S28R7FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 8,71020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 17,92290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 17,92290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,96370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,77020
Datasheet
28.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S28R7FSRSL

DigiKey Part Number
RWR89S28R7FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S28R7FSRSL
Description
RES 28.7 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S28R7FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S28R7FRRSLVishay Dale0RWR89S28R7FRRSL-ND€ 8,71020Direct
RWR89N28R7FSB12Vishay Dale0RWR89N28R7FSB12-ND€ 15,29000Parametric Equivalent
RWR89N28R7FSBSLVishay Dale0RWR89N28R7FSBSL-ND€ 17,92290Parametric Equivalent
RWR89N28R7FSRSLVishay Dale0RWR89N28R7FSRSL-ND€ 17,92290Parametric Equivalent
RWR89S28R7FSB12Vishay Dale0RWR89S28R7FSB12-ND€ 9,96370Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 11,77020€ 1 177,02
Manufacturers Standard Package
Unit Price without VAT:€ 11,77020
Unit Price with VAT:€ 14,35964