Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N28R7FSBSL | |
|---|---|
DigiKey Part Number | RWR89N28R7FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N28R7FSBSL |
Description | RES 28.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N28R7FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N28R7FRB12 | Vishay Dale | 0 | RWR89N28R7FRB12-ND | € 11,26190 | Direct |
| RWR89N28R7FSB12 | Vishay Dale | 0 | RWR89N28R7FSB12-ND | € 15,29000 | Parametric Equivalent |
| RWR89N28R7FSRSL | Vishay Dale | 0 | RWR89N28R7FSRSL-ND | € 17,92290 | Parametric Equivalent |
| RWR89S28R7FSB12 | Vishay Dale | 0 | RWR89S28R7FSB12-ND | € 9,96370 | Parametric Equivalent |
| RWR89S28R7FSBSL | Vishay Dale | 0 | RWR89S28R7FSBSL-ND | € 11,77020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 17,92290 | € 1 792,29 |
| Unit Price without VAT: | € 17,92290 |
|---|---|
| Unit Price with VAT: | € 21,86594 |


