RWR84S8450FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 39,10960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 46,25360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 46,25360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 35,74892
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 30,08270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 22,38424
Datasheet
845 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S8450FSRSL

DigiKey Part Number
RWR84S8450FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S8450FSRSL
Description
RES 845 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
845 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S8450FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N8450FSB12Vishay Dale0RWR84N8450FSB12-ND€ 39,10960Parametric Equivalent
RWR84N8450FSBSLVishay Dale0RWR84N8450FSBSL-ND€ 46,25360Parametric Equivalent
RWR84N8450FSRSLVishay Dale0RWR84N8450FSRSL-ND€ 46,25360Parametric Equivalent
RWR84N8450FSS73Vishay Dale0RWR84N8450FSS73-ND€ 35,74892Parametric Equivalent
RWR84S8450FSBSLVishay Dale0RWR84S8450FSBSL-ND€ 30,08270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 30,08270€ 3 008,27
Manufacturers Standard Package
Unit Price without VAT:€ 30,08270
Unit Price with VAT:€ 36,70089