Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N8450FSRSL | |
|---|---|
DigiKey Part Number | RWR84N8450FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N8450FSRSL |
Description | RES 845 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N8450FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N8450FSB12 | Vishay Dale | 0 | RWR84N8450FSB12-ND | € 39,10960 | Parametric Equivalent |
| RWR84N8450FSBSL | Vishay Dale | 0 | RWR84N8450FSBSL-ND | € 46,25360 | Parametric Equivalent |
| RWR84N8450FSS73 | Vishay Dale | 0 | RWR84N8450FSS73-ND | € 35,74892 | Parametric Equivalent |
| RWR84S8450FSBSL | Vishay Dale | 0 | RWR84S8450FSBSL-ND | € 30,08270 | Parametric Equivalent |
| RWR84S8450FSRSL | Vishay Dale | 0 | RWR84S8450FSRSL-ND | € 30,08270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 46,25360 | € 4 625,36 |
| Unit Price without VAT: | € 46,25360 |
|---|---|
| Unit Price with VAT: | € 56,42939 |


