Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR649BRS73 | |
|---|---|
DigiKey Part Number | RWR80NR649BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80NR649BRS73 |
Description | RES 0.649 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR649BRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR649BRB12 | Vishay Dale | 0 | RWR80NR649BRB12-ND | € 53,57110 | Parametric Equivalent |
| RWR80NR649BRBSL | Vishay Dale | 0 | RWR80NR649BRBSL-ND | € 63,47090 | Parametric Equivalent |
| RWR80NR649BRRSL | Vishay Dale | 0 | RWR80NR649BRRSL-ND | € 63,47090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 48,01936 | € 24 009,68 |
| Unit Price without VAT: | € 48,01936 |
|---|---|
| Unit Price with VAT: | € 58,58362 |


