RWR80NR649BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 63,47090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 63,47090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 48,01936
Datasheet
649 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR649BRB12

DigiKey Part Number
RWR80NR649BRB12-ND
Manufacturer
Manufacturer Product Number
RWR80NR649BRB12
Description
RES 0.649 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
649 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR649BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR649BRBSLVishay Dale0RWR80NR649BRBSL-ND€ 63,47090Parametric Equivalent
RWR80NR649BRRSLVishay Dale0RWR80NR649BRRSL-ND€ 63,47090Parametric Equivalent
RWR80NR649BRS73Vishay Dale0RWR80NR649BRS73-ND€ 48,01936Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 53,57110€ 5 357,11
Manufacturers Standard Package
Unit Price without VAT:€ 53,57110
Unit Price with VAT:€ 65,35674