RWR78S5601FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,29080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,95360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,99048
Datasheet
5.6 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S5601FMRSL

DigiKey Part Number
RWR78S5601FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S5601FMRSL
Description
RES 5.6K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S5601FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S5601FMB12Vishay Dale0RWR78S5601FMB12-ND€ 9,29080Parametric Equivalent
RWR78S5601FMBSLVishay Dale0RWR78S5601FMBSL-ND€ 10,95360Parametric Equivalent
RWR78S5601FMS73Vishay Dale0RWR78S5601FMS73-ND€ 7,99048Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 10,95360€ 1 095,36
Manufacturers Standard Package
Unit Price without VAT:€ 10,95360
Unit Price with VAT:€ 13,36339