RWR78S5601FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,95360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,95360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,99048
Datasheet
5.6 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S5601FMB12

DigiKey Part Number
RWR78S5601FMB12-ND
Manufacturer
Manufacturer Product Number
RWR78S5601FMB12
Description
RES 5.6K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S5601FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S5601FMBSLVishay Dale0RWR78S5601FMBSL-ND€ 10,95360Parametric Equivalent
RWR78S5601FMRSLVishay Dale0RWR78S5601FMRSL-ND€ 10,95360Parametric Equivalent
RWR78S5601FMS73Vishay Dale0RWR78S5601FMS73-ND€ 7,99048Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 9,29080€ 929,08
Manufacturers Standard Package
Unit Price without VAT:€ 9,29080
Unit Price with VAT:€ 11,33478